
MPZ1608Y600BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y600BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y600BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y600BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y600BTD25 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y600BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 1,00580 Kč | 100,58 Kč |
| 250 | 0,86596 Kč | 216,49 Kč |
| 500 | 0,77020 Kč | 385,10 Kč |
| 1 000 | 0,68160 Kč | 681,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50836 Kč | 2 033,44 Kč |
| 8 000 | 0,43946 Kč | 3 515,68 Kč |
| 12 000 | 0,40946 Kč | 4 913,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







