60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608D600BTA00

DigiKey Part Number
445-MPZ1608D600BTA00TR-ND - Tape & Reel (TR)
445-MPZ1608D600BTA00CT-ND - Cut Tape (CT)
445-MPZ1608D600BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608D600BTA00
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608D600BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAF1608GAD471CT000TDK300445-174615-1-ND4,80000 KčParametric Equivalent
MAF1608GAD471LTAH0TDK8 250445-181517-1-ND4,80000 KčParametric Equivalent
In-Stock: 8 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,18900 Kč11,89 Kč
251,03440 Kč25,86 Kč
500,92600 Kč46,30 Kč
1000,83210 Kč83,21 Kč
2500,71744 Kč179,36 Kč
5000,63902 Kč319,51 Kč
1 0000,56644 Kč566,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42436 Kč1 697,44 Kč
8 0000,36794 Kč2 943,52 Kč
12 0000,33673 Kč4 040,76 Kč
20 0000,32847 Kč6 569,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč