
MPZ1608D600BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608D600BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608D600BTD25CT-ND - Cut Tape (CT) 445-MPZ1608D600BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608D600BTD25 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608D600BTD25 Models |
Category | Current Rating (Max) 1.2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 25 | 1,24280 Kč | 31,07 Kč |
| 50 | 1,11360 Kč | 55,68 Kč |
| 100 | 0,99900 Kč | 99,90 Kč |
| 250 | 0,86008 Kč | 215,02 Kč |
| 500 | 0,76498 Kč | 382,49 Kč |
| 1 000 | 0,67697 Kč | 676,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50491 Kč | 2 019,64 Kč |
| 8 000 | 0,43648 Kč | 3 491,84 Kč |
| 12 000 | 0,40668 Kč | 4 880,16 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



