
MMZ1608D121CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D121CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D121CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D121CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D121CTAH0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D121CTAH0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 250 | 0,79036 Kč | 197,59 Kč |
| 500 | 0,70302 Kč | 351,51 Kč |
| 1 000 | 0,62280 Kč | 622,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46553 Kč | 1 862,12 Kč |
| 8 000 | 0,40306 Kč | 3 224,48 Kč |
| 12 000 | 0,36850 Kč | 4 422,00 Kč |
| 20 000 | 0,36747 Kč | 7 349,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












