


MMZ1005F121ETD25 | |
|---|---|
DigiKey Part Number | 445-172784-2-ND - Tape & Reel (TR) 445-172784-1-ND - Cut Tape (CT) 445-172784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F121ETD25 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 50 | 2,43600 Kč | 121,80 Kč |
| 100 | 2,17310 Kč | 217,31 Kč |
| 250 | 1,86116 Kč | 465,29 Kč |
| 500 | 1,64508 Kč | 822,54 Kč |
| 1 000 | 1,44466 Kč | 1 444,66 Kč |
| 5 000 | 1,24445 Kč | 6 222,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01671 Kč | 10 167,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











