
MMZ0603S121ET000 | |
|---|---|
DigiKey Part Number | 445-172349-2-ND - Tape & Reel (TR) 445-172349-1-ND - Cut Tape (CT) 445-172349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S121ET000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 370mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S121ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 370mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 250 | 2,84312 Kč | 710,78 Kč |
| 500 | 2,50254 Kč | 1 251,27 Kč |
| 1 000 | 2,18631 Kč | 2 186,31 Kč |
| 5 000 | 2,06255 Kč | 10 312,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,68509 Kč | 25 276,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











