
Category | Style Multilayer |
Manufacturer TDK | Material - Core Ceramic, Non-Magnetic |
Series | Quantity 260 Pieces (13 Values - 20 Each) |
Packaging Book | Inductance Range 12nH ~ 39nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,14000 Kč | 1 240,14 Kč |
| 10 | 1 077,02900 Kč | 10 770,29 Kč |
| Unit Price without VAT: | 1 240,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,56940 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MHQ0603P33NJT000 | FIXED IND 33NH 160MA 2.8 OHM SMD | 20 |
| MHQ0603P15NJT000 | FIXED IND 15NH 180MA 1.5 OHM SMD | 20 |
| MHQ0603P24NJT000 | FIXED IND 24NH 160MA 2.2 OHM SMD | 20 |
| MHQ0603P36NJT000 | FIXED IND 36NH 160MA 2.8 OHM SMD | 20 |



