
Category | Style Multilayer |
Manufacturer TDK | Material - Core Ceramic, Non-Magnetic |
Series | Quantity 600 Pieces (30 Values - 20 Each) |
Packaging Book | Inductance Range 600pH ~ 11nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,36000 Kč | 2 309,36 Kč |
| 10 | 2 005,41400 Kč | 20 054,14 Kč |
| Unit Price without VAT: | 2 309,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,32560 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MHQ0603P6N2ST000 | FIXED IND 6.2NH 300MA 700 MOHM | 20 |
| MHQ0603P3N9CT000 | FIXED IND 3.9NH 400MA 350 MOHM | 20 |
| MHQ0603P5N1ST000 | FIXED IND 5.1NH 350MA 400 MOHM | 20 |
| MHQ0603P7N5JT000 | FIXED IND 7.5NH 300MA 500 MOHM | 20 |




