
MHQ0603P3N9CT000 | |
|---|---|
DigiKey Part Number | 445-16879-2-ND - Tape & Reel (TR) 445-16879-1-ND - Cut Tape (CT) 445-16879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N9CT000 |
Description | FIXED IND 3.9NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N9CT000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 1 000 | 0,90501 Kč | 905,01 Kč |
| 5 000 | 0,78940 Kč | 3 947,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,70529 Kč | 10 579,35 Kč |
| 30 000 | 0,66506 Kč | 19 951,80 Kč |
| 45 000 | 0,64262 Kč | 28 917,90 Kč |
| 75 000 | 0,61545 Kč | 46 158,75 Kč |
| 105 000 | 0,59819 Kč | 62 809,95 Kč |
| 150 000 | 0,58045 Kč | 87 067,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


