
Category | Style Multilayer |
Manufacturer TDK | Material - Core Non-Magnetic |
Series | Quantity 420 Pieces (21 Values - 20 Each) |
Packaging Book | Inductance Range 12nH ~ 120nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,24000 Kč | 880,24 Kč |
| 10 | 764,51600 Kč | 7 645,16 Kč |
| Unit Price without VAT: | 880,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,09040 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MLG0603P15NJT000 | FIXED IND 15NH 250MA 1.2 OHM SMD | 20 |
| MLG0603P30NJT000 | FIXED IND 30NH 130MA 2.2 OHM SMD | 20 |
| MLG0603P33NJT000 | FIXED IND 33NH 130MA 2.2 OHM SMD | 20 |
| MLG0603P47NJT000 | FIXED IND 47NH 110MA 2.9 OHM SMD | 20 |









