
MLG0603P33NJT000 | |
|---|---|
DigiKey Part Number | 445-7832-2-ND - Tape & Reel (TR) 445-7832-1-ND - Cut Tape (CT) 445-7832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P33NJT000 |
Description | FIXED IND 33NH 130MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 130 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P33NJT000 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 1 000 | 0,40190 Kč | 401,90 Kč |
| 5 000 | 0,35054 Kč | 1 752,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31315 Kč | 4 697,25 Kč |
| 30 000 | 0,29526 Kč | 8 857,80 Kč |
| 45 000 | 0,28528 Kč | 12 837,60 Kč |
| 75 000 | 0,27319 Kč | 20 489,25 Kč |
| 105 000 | 0,26552 Kč | 27 879,60 Kč |
| 150 000 | 0,25762 Kč | 38 643,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


