
MHQ0603P24NJT000 | |
|---|---|
DigiKey Part Number | 445-16810-2-ND - Tape & Reel (TR) 445-16810-1-ND - Cut Tape (CT) 445-16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P24NJT000 |
Description | FIXED IND 24NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P24NJT000 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 1 000 | 0,98439 Kč | 984,39 Kč |
| 5 000 | 0,85857 Kč | 4 292,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,59056 Kč | 8 858,40 Kč |
| 30 000 | 0,55687 Kč | 16 706,10 Kč |
| 45 000 | 0,53807 Kč | 24 213,15 Kč |
| 75 000 | 0,51530 Kč | 38 647,50 Kč |
| 105 000 | 0,50085 Kč | 52 589,25 Kč |
| 150 000 | 0,48598 Kč | 72 897,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


