
FS1603-5000-AL | |
|---|---|
DigiKey Part Number | 445-FS1603-5000-ALTR-ND - Tape & Reel (TR) 445-FS1603-5000-ALCT-ND - Cut Tape (CT) 445-FS1603-5000-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1603-5000-AL |
Description | TDK MPOL POWER MODULE, 5.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 100 | 49,24870 Kč | 4 924,87 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,05888 Kč | 114 176,64 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |








