
FS1603-3300-AL | |
|---|---|
DigiKey Part Number | 445-FS1603-3300-ALTR-ND - Tape & Reel (TR) 445-FS1603-3300-ALCT-ND - Cut Tape (CT) 445-FS1603-3300-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1603-3300-AL |
Description | TDK MPOL POWER MODULE, 3.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Power (Watts) 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Heat Sink |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C (With Derating) |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 17-SMD Module |
Voltage - Input (Max) 16V | Size / Dimension 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 72,61100 Kč | 726,11 Kč |
| 100 | 51,71180 Kč | 5 171,18 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,05888 Kč | 114 176,64 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


