FK28X7R2A102KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 2,45172 Kč
Datasheet

Similar


TDK
In Stock: 490
Unit Price: 7,98000 Kč
Datasheet

Similar


TDK
In Stock: 48
Unit Price: 6,30000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 2,20982 Kč
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 8,19000 Kč
Datasheet

Similar


TDK
In Stock: 429
Unit Price: 7,14000 Kč
Datasheet

Similar


TDK
In Stock: 882
Unit Price: 7,14000 Kč
Datasheet

Similar


TDK
In Stock: 388
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 41
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 615
Unit Price: 6,51000 Kč
Datasheet

Direct


KEMET
In Stock: 1 597
Unit Price: 7,35000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07394 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R2A102KN000

DigiKey Part Number
445-FK28X7R2A102KN000-ND
Manufacturer
Manufacturer Product Number
FK28X7R2A102KN000
Description
CAP CER 1000PF 100V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R2A102KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J102JNT00TDK0FG26C0G2J102JNT00-ND2,45172 KčSimilar
FG26X7R2J102KNT00TDK490445-FG26X7R2J102KNT00-ND7,98000 KčSimilar
FG28C0G2A102JNT00TDK48445-FG28C0G2A102JNT00-ND6,30000 KčSimilar
FG28C0G2E102JNT00TDK0FG28C0G2E102JNT00-ND2,20982 KčSimilar
FK24C0G2E102JN000TDK500445-FK24C0G2E102JN000-ND8,19000 KčSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5001,91922 Kč959,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91922 Kč
Unit Price with VAT:2,32226 Kč