
FK24X7R2E102KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2E102KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E102KN000 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E102KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R2E102KNT00 | TDK | 285 | FG24X7R2E102KNT00-ND | 6,51000 Kč | Direct |
| FK26X7R2J102KN000 | TDK | 41 | 445-2638-ND | 9,45000 Kč | Upgrade |
| FG26C0G2J102JNT00 | TDK | 0 | FG26C0G2J102JNT00-ND | 2,45172 Kč | Similar |
| FG26X7R2J102KNT00 | TDK | 490 | 445-FG26X7R2J102KNT00-ND | 7,98000 Kč | Similar |
| FG28C0G2E102JNT00 | TDK | 0 | FG28C0G2E102JNT00-ND | 2,20982 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,14558 Kč | 1 072,79 Kč |
| 1 000 | 1,96688 Kč | 1 966,88 Kč |
| 2 500 | 1,77811 Kč | 4 445,28 Kč |
| 5 000 | 1,66443 Kč | 8 322,15 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

