Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2E102JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2E102JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E102JNT00 |
Description | CAP CER 1000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E102JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20982 Kč | 1 104,91 Kč |
| Unit Price without VAT: | 2,20982 Kč |
|---|---|
| Unit Price with VAT: | 2,67388 Kč |






