Direct
Upgrade
Parametric Equivalent
Similar

FA28C0G2E102JNU06 | |
|---|---|
DigiKey Part Number | 445-180754-1-ND - Cut Tape (CT) 445-180754-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E102JNU06 |
Description | CAP CER 1000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E102JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36060 Kč | 4 721,20 Kč |
| 4 000 | 2,21382 Kč | 8 855,28 Kč |
| 6 000 | 2,14036 Kč | 12 842,16 Kč |
| 10 000 | 2,05894 Kč | 20 589,40 Kč |
| 14 000 | 2,01135 Kč | 28 158,90 Kč |
| 20 000 | 1,96558 Kč | 39 311,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





