
FK28C0G2A102JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G2A102JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G2A102JN000 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G2A102JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,91922 Kč | 959,61 Kč |
| 1 000 | 1,75480 Kč | 1 754,80 Kč |
| 2 500 | 1,58182 Kč | 3 954,55 Kč |
| 5 000 | 1,47759 Kč | 7 387,95 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

