Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28C0G2E101JN006 | |
|---|---|
DigiKey Part Number | FK28C0G2E101JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28C0G2E101JN006 |
Description | CAP CER 100PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G2E101JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J101JNT06 | TDK | 10 478 | 445-173404-1-ND | 7,14000 Kč | Similar |
| FA28C0G2E101JNU00 | TDK | 487 | 445-181203-ND | 7,35000 Kč | Parametric Equivalent |
| FA28C0G2E101JNU06 | TDK | 0 | FA28C0G2E101JNU06-ND | 1,87481 Kč | Parametric Equivalent |
| FG28C0G2E101JNT00 | TDK | 0 | FG28C0G2E101JNT00-ND | 1,78148 Kč | Parametric Equivalent |
| FG28C0G2E101JNT06 | TDK | 15 794 | 445-173557-1-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62000 Kč | 3 240,00 Kč |
| Unit Price without VAT: | 1,62000 Kč |
|---|---|
| Unit Price with VAT: | 1,96020 Kč |






