
FG26C0G2J101JNT06 | |
|---|---|
DigiKey Part Number | 445-173404-1-ND - Cut Tape (CT) 445-173404-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J101JNT06 |
Description | CAP CER 100PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J101JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 1,98599 Kč | 1 985,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,78420 Kč | 3 568,40 Kč |
| 4 000 | 1,66493 Kč | 6 659,72 Kč |
| 6 000 | 1,60519 Kč | 9 631,14 Kč |
| 10 000 | 1,53903 Kč | 15 390,30 Kč |
| 14 000 | 1,50037 Kč | 21 005,18 Kč |
| 20 000 | 1,46316 Kč | 29 263,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

