
FG28C0G2E101JNT06 | |
|---|---|
DigiKey Part Number | 445-173557-1-ND - Cut Tape (CT) 445-173557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E101JNT06 |
Description | CAP CER 100PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E101JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,87848 Kč | 939,24 Kč |
| 1 000 | 1,71596 Kč | 1 715,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,53706 Kč | 3 074,12 Kč |
| 4 000 | 1,43039 Kč | 5 721,56 Kč |
| 6 000 | 1,37694 Kč | 8 261,64 Kč |
| 10 000 | 1,31775 Kč | 13 177,50 Kč |
| 14 000 | 1,28314 Kč | 17 963,96 Kč |
| 20 000 | 1,24987 Kč | 24 997,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

