Upgrade
Parametric Equivalent
Similar

FA28C0G2E101JNU06 | |
|---|---|
DigiKey Part Number | FA28C0G2E101JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E101JNU06 |
Description | CAP CER 100PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E101JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J101JNU06 | TDK | 0 | FA26C0G2J101JNU06-ND | 2,24311 Kč | Upgrade |
| FA28C0G2E101JNU00 | TDK | 487 | 445-181203-ND | 7,35000 Kč | Parametric Equivalent |
| RHS7J2H101J2M2H01A | Murata Electronics | 1 333 | 490-17411-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87481 Kč | 3 749,62 Kč |
| Unit Price without VAT: | 1,87481 Kč |
|---|---|
| Unit Price with VAT: | 2,26852 Kč |




