
FG26X7R2A474KNT06 | |
|---|---|
DigiKey Part Number | 445-173447-1-ND - Cut Tape (CT) 445-173447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A474KNT06 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A474KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2E474KNT06 | TDK | 5 499 | 445-173323-1-ND | 25,62000 Kč | Upgrade |
| FA26X7R2A474KNU00 | TDK | 483 | 445-181164-ND | 15,54000 Kč | Parametric Equivalent |
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | 12,81000 Kč | Parametric Equivalent |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 50 | 6,18600 Kč | 309,30 Kč |
| 100 | 5,57500 Kč | 557,50 Kč |
| 500 | 4,54396 Kč | 2 271,98 Kč |
| 1 000 | 4,22501 Kč | 4 225,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,84957 Kč | 7 699,14 Kč |
| 4 000 | 3,63990 Kč | 14 559,60 Kč |
| 6 000 | 3,53491 Kč | 21 209,46 Kč |
| 10 000 | 3,41852 Kč | 34 185,20 Kč |
| 14 000 | 3,35050 Kč | 46 907,00 Kč |
| 20 000 | 3,28504 Kč | 65 700,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

