0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2A474KNU00

DigiKey Part Number
445-181164-ND
Manufacturer
Manufacturer Product Number
FA26X7R2A474KNU00
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2A474KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X8R2A474KRU00TDK347445-FA20X8R2A474KRU00-ND23,73000 KčSimilar
FA22X7R2E474KNU00TDK380445-181131-ND30,24000 KčSimilar
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,70100 Kč97,01 Kč
507,42480 Kč371,24 Kč
1006,72150 Kč672,15 Kč
5005,53508 Kč2 767,54 Kč
1 0005,16845 Kč5 168,45 Kč
2 5004,78141 Kč11 953,52 Kč
5 0004,54821 Kč22 741,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč