
FA20X8R2A474KRU00 | |
|---|---|
DigiKey Part Number | 445-FA20X8R2A474KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA20X8R2A474KRU00 |
Description | CAP CER 0.47UF 100V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X8R2A474KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R2A474KRU06 | TDK | 1 380 | 445-180593-1-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 50 | 12,01920 Kč | 600,96 Kč |
| 100 | 10,99670 Kč | 1 099,67 Kč |
| 500 | 9,26474 Kč | 4 632,37 Kč |
| 1 000 | 8,72908 Kč | 8 729,08 Kč |
| 2 500 | 8,16369 Kč | 20 409,23 Kč |
| 5 000 | 7,82276 Kč | 39 113,80 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

