0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R2E474KNU00

DigiKey Part Number
445-181131-ND
Manufacturer
Manufacturer Product Number
FA22X7R2E474KNU00
Description
CAP CER 0.47UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R2E474KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±10%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22X7R2E474KNU06TDK2 095445-174235-1-ND31,08000 KčParametric Equivalent
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,90600 Kč199,06 Kč
5015,79880 Kč789,94 Kč
10014,53480 Kč1 453,48 Kč
50012,39638 Kč6 198,19 Kč
1 00011,73494 Kč11 734,94 Kč
2 50011,03630 Kč27 590,75 Kč
5 00010,61503 Kč53 075,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč