
FA22X7R2E474KNU06 | |
|---|---|
DigiKey Part Number | 445-174235-1-ND - Cut Tape (CT) 445-174235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2E474KNU06 |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2E474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 50 | 16,26500 Kč | 813,25 Kč |
| 100 | 14,96320 Kč | 1 496,32 Kč |
| 500 | 12,76090 Kč | 6 380,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,73494 Kč | 11 734,94 Kč |
| 2 000 | 11,19026 Kč | 22 380,52 Kč |
| 3 000 | 10,91749 Kč | 32 752,47 Kč |
| 5 000 | 10,61503 Kč | 53 075,15 Kč |
| 7 000 | 10,43826 Kč | 73 067,82 Kč |
| 10 000 | 10,26819 Kč | 102 681,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

