
FG26X7R2A474KNT00 | |
|---|---|
DigiKey Part Number | FG26X7R2A474KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A474KNT00 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A474KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | 13,44000 Kč | Similar |
| FK22X7R2E474KN000 | TDK | 1 112 | 445-FK22X7R2E474K-ND | 36,96000 Kč | Similar |
| FK24X7S2A474KR000 | TDK | 894 | 445-FK24X7S2A474KR000-ND | 10,50000 Kč | Similar |
| FA26X7R2A474KNU00 | TDK | 483 | 445-181164-ND | 15,54000 Kč | Parametric Equivalent |
| FG26X7R2A474KNT06 | TDK | 1 745 | 445-173447-1-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,41420 Kč | 2 207,10 Kč |
| 1 000 | 4,10427 Kč | 4 104,27 Kč |
| 2 500 | 3,77762 Kč | 9 444,05 Kč |
| 5 000 | 3,58066 Kč | 17 903,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

