
FK24X7S2A474KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7S2A474KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A474KR000 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A474KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7S2A474KRT00 | TDK | 0 | FG24X7S2A474KRT00-ND | 4,09670 Kč | Direct |
| FG22X7R2E474KNT00 | TDK | 0 | FG22X7R2E474KNT00-ND | 9,83000 Kč | Similar |
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | 12,81000 Kč | Similar |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | 13,44000 Kč | Similar |
| FK22X7R2E474KN000 | TDK | 1 112 | 445-FK22X7R2E474K-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26260 Kč | 426,26 Kč |
| 500 | 3,43318 Kč | 1 716,59 Kč |
| 1 000 | 3,17679 Kč | 3 176,79 Kč |
| 2 500 | 2,90646 Kč | 7 266,15 Kč |
| 5 000 | 2,74356 Kč | 13 717,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

