
FK26X7R2A474KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2A474KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2A474KN000 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2A474KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2E474KNT00 | TDK | 0 | FG22X7R2E474KNT00-ND | 9,83000 Kč | Similar |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | 13,44000 Kč | Similar |
| FK22X7R2E474KN000 | TDK | 1 112 | 445-FK22X7R2E474K-ND | 36,96000 Kč | Similar |
| FK24X7S2A474KR000 | TDK | 894 | 445-FK24X7S2A474KR000-ND | 10,50000 Kč | Similar |
| FA26X7R2A474KNU00 | TDK | 483 | 445-181164-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,84642 Kč | 1 923,21 Kč |
| 1 000 | 3,56714 Kč | 3 567,14 Kč |
| 2 500 | 3,27241 Kč | 8 181,02 Kč |
| 5 000 | 3,09490 Kč | 15 474,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

