Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG11X7R1H105KNT00 | |
|---|---|
DigiKey Part Number | 445-FG11X7R1H105KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7R1H105KNT00 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1H105KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R1H105KN020 | TDK | 4 693 | 445-5347-ND | 13,35000 Kč | Direct |
| FG14X7R1H105KRT00 | TDK | 0 | FG14X7R1H105KRT00-ND | 3,42864 Kč | Similar |
| FG14X7S2A105KRT00 | TDK | 0 | FG14X7S2A105KRT00-ND | 5,31440 Kč | Similar |
| FG16X7R2A105KNT00 | TDK | 500 | FG16X7R2A105KNT00-ND | 15,64000 Kč | Similar |
| FK16X7R1H105KR020 | TDK | 449 | 445-8356-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,10650 Kč | 610,65 Kč |
| 500 | 5,00658 Kč | 2 503,29 Kč |
| 1 000 | 4,66704 Kč | 4 667,04 Kč |
| 2 500 | 4,30850 Kč | 10 771,25 Kč |
| 5 000 | 4,09247 Kč | 20 462,35 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |





