
FK16X7R2A105KN020 | |
|---|---|
DigiKey Part Number | 445-8361-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R2A105KN020 |
Description | CAP CER 1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R2A105KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R2A105KNT00 | TDK | 500 | FG16X7R2A105KNT00-ND | 15,64000 Kč | Direct |
| FG14X7S2A105KRT00 | TDK | 0 | FG14X7S2A105KRT00-ND | 5,31440 Kč | Similar |
| FK20X7R2A105KN000 | TDK | 659 | 445-FK20X7R2A105KN000-ND | 16,89000 Kč | Similar |
| FK22X7R2A105KN000 | TDK | 19 395 | 445-FK22X7R2A105KN000-ND | 33,37000 Kč | Similar |
| FK26X7R2A105KN000 | TDK | 2 687 | 445-FK26X7R2A105KN000-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 50 | 7,27020 Kč | 363,51 Kč |
| 100 | 6,58200 Kč | 658,20 Kč |
| 500 | 5,41660 Kč | 2 708,30 Kč |
| 1 000 | 5,05642 Kč | 5 056,42 Kč |
| 2 500 | 4,67630 Kč | 11 690,75 Kč |
| 5 000 | 4,44727 Kč | 22 236,35 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

