Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG14X7S2A105KRT00 | |
|---|---|
DigiKey Part Number | FG14X7S2A105KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A105KRT00 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A105KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7S2A105KR020 | TDK | 498 | 445-8315-ND | 10,43000 Kč | Direct |
| FG16X7R2A105KNT00 | TDK | 500 | FG16X7R2A105KNT00-ND | 15,64000 Kč | Similar |
| FK11X7R2A105KN020 | TDK | 0 | 445-8266-ND | 6,15112 Kč | Similar |
| FK16X7R2A105KN020 | TDK | 588 | 445-8361-ND | 15,22000 Kč | Similar |
| FA14X7S2A105KRU06 | TDK | 4 000 | 445-180412-1-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,31440 Kč | 2 657,20 Kč |
| Unit Price without VAT: | 5,31440 Kč |
|---|---|
| Unit Price with VAT: | 6,43042 Kč |






