1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X7R1H105KR020

DigiKey Part Number
445-8356-ND
Manufacturer
Manufacturer Product Number
FK16X7R1H105KR020
Description
CAP CER 1UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X7R1H105KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1H105KRT00TDK0FG14X7R1H105KRT00-ND3,42864 KčDirect
FK14X7R1H105KR020TDK3 643445-FK14X7R1H105KR020-ND8,13000 KčDirect
FG16X7R2A105KNT00TDK500FG16X7R2A105KNT00-ND15,64000 KčUpgrade
FK16X7R2A105KN020TDK588445-8361-ND15,22000 KčUpgrade
FG14X7S2A105KRT00TDK0FG14X7S2A105KRT00-ND5,31440 KčSimilar
In-Stock: 449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,31900 Kč63,19 Kč
504,72160 Kč236,08 Kč
1004,23370 Kč423,37 Kč
5003,40988 Kč1 704,94 Kč
1 0003,15523 Kč3 155,23 Kč
2 5002,88674 Kč7 216,85 Kč
5 0002,72494 Kč13 624,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč