
CNA5L1X7R1H475K160AE | |
|---|---|
DigiKey Part Number | 445-181407-2-ND - Tape & Reel (TR) 445-181407-1-ND - Cut Tape (CT) 445-181407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1H475K160AE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA5L1X7R1H475K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H475K160AE | TDK | 25 500 | 445-172481-1-ND | 0,69000 Kč | Parametric Equivalent |
| 12065C475K4Z2A | KYOCERA AVX | 106 415 | 478-KAF31GR71H475KUCT-ND | 0,54000 Kč | Direct |
| C1206X475K5RACAUTO | KEMET | 985 | 399-C1206X475K5RACAUTOCT-ND | 0,74000 Kč | Direct |
| CL31B475KBHVPJE | Samsung Electro-Mechanics | 320 073 | 1276-CL31B475KBHVPJECT-ND | 0,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 50 | 10,84480 Kč | 542,24 Kč |
| 100 | 9,89180 Kč | 989,18 Kč |
| 500 | 8,28630 Kč | 4 143,15 Kč |
| 1 000 | 7,78995 Kč | 7 789,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,17033 Kč | 14 340,66 Kč |
| 4 000 | 6,84342 Kč | 27 373,68 Kč |
| 6 000 | 6,67970 Kč | 40 078,20 Kč |
| 10 000 | 6,49822 Kč | 64 982,20 Kč |
| 14 000 | 6,39215 Kč | 89 490,10 Kč |
| 20 000 | 6,29006 Kč | 125 801,20 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |


