1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C475K4Z2A

DigiKey Part Number
478-KAF31GR71H475KUTR-ND - Tape & Reel (TR)
478-KAF31GR71H475KUCT-ND - Cut Tape (CT)
478-KAF31GR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C475K4Z2A
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,09400 Kč70,94 Kč
505,34680 Kč267,34 Kč
1004,87100 Kč487,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,86266 Kč9 725,32 Kč
4 0002,93316 Kč11 732,64 Kč
6 0002,80783 Kč16 846,98 Kč
10 0002,80270 Kč28 027,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč