4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHVPJE

DigiKey Part Number
1276-CL31B475KBHVPJETR-ND - Tape & Reel (TR)
1276-CL31B475KBHVPJECT-ND - Cut Tape (CT)
1276-CL31B475KBHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KBHVPJE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,47000 Kč94,70 Kč
507,21500 Kč360,75 Kč
1006,52200 Kč652,20 Kč
5005,35072 Kč2 675,36 Kč
1 0004,98891 Kč4 988,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,69117 Kč9 382,34 Kč
4 0004,44612 Kč17 784,48 Kč
6 0004,32338 Kč25 940,28 Kč
10 0004,18732 Kč41 873,20 Kč
14 0004,10778 Kč57 508,92 Kč
20 0004,03126 Kč80 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč