4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA5L1X7R1H475K160AE

DigiKey Part Number
445-181407-2-ND - Tape & Reel (TR)
445-181407-1-ND - Cut Tape (CT)
445-181407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA5L1X7R1H475K160AE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNA5L1X7R1H475K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H475K160AETDK25 500445-172481-1-ND17,01000 KčParametric Equivalent
12065C475K4Z2AKYOCERA AVX106 415478-KAF31GR71H475KUCT-ND13,23000 KčDirect
C1206X475K5RACAUTOKEMET985399-C1206X475K5RACAUTOCT-ND18,27000 KčDirect
CL31B475KBHVPJESamsung Electro-Mechanics320 0731276-CL31B475KBHVPJECT-ND15,12000 KčDirect
In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,93100 Kč139,31 Kč
5010,84480 Kč542,24 Kč
1009,89180 Kč989,18 Kč
5008,28630 Kč4 143,15 Kč
1 0007,78995 Kč7 789,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,17033 Kč14 340,66 Kč
4 0006,84342 Kč27 373,68 Kč
6 0006,67970 Kč40 078,20 Kč
10 0006,49822 Kč64 982,20 Kč
14 0006,39215 Kč89 490,10 Kč
20 0006,29006 Kč125 801,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč