
CHS-UPS | |
|---|---|
DigiKey Part Number | 445-2578-ND |
Manufacturer | |
Manufacturer Product Number | CHS-UPS |
Description | SENSOR HUMIDITY 5V ANALOG 3% MOD |
Customer Reference | |
Detailed Description | Humidity 5 ~ 95% RH Analog Voltage ±3% RH 60 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CHS-UPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 5 ~ 95% RH | |
Output Type | Analog Voltage | |
Output | 500mV @ 50%RH | |
Accuracy | ±3% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,07000 Kč | 1 428,07 Kč |
| 5 | 1 320,81600 Kč | 6 604,08 Kč |
| 10 | 1 280,85700 Kč | 12 808,57 Kč |
| 40 | 1 210,50850 Kč | 48 420,34 Kč |
| 80 | 1 179,62038 Kč | 94 369,63 Kč |
| 120 | 1 162,74325 Kč | 139 529,19 Kč |
| Unit Price without VAT: | 1 428,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,96470 Kč |








