
CHS-CGC5-28 | |
|---|---|
DigiKey Part Number | 445-CHS-CGC5-28-ND |
Manufacturer | |
Manufacturer Product Number | CHS-CGC5-28 |
Description | SENSOR, HUMIDITY, TEMPERATURE, A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 5 ~ 95% RH Analog Voltage ±7% RH 60 s Chassis Mount |
Datasheet | Datasheet |
Category | Output 2V @ 50%RH |
Manufacturer TDK | Accuracy ±7% RH |
Series | Response Time 60 s |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Humidity, Temperature | Operating Temperature 0°C ~ 50°C |
Humidity Range 5 ~ 95% RH | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,82000 Kč | 341,82 Kč |
| 5 | 311,20600 Kč | 1 556,03 Kč |
| 10 | 299,77700 Kč | 2 997,77 Kč |
| 25 | 286,15400 Kč | 7 153,85 Kč |
| 50 | 276,82340 Kč | 13 841,17 Kč |
| 330 | 255,16136 Kč | 84 203,25 Kč |
| 660 | 248,39595 Kč | 163 941,33 Kč |
| Unit Price without VAT: | 341,82000 Kč |
|---|---|
| Unit Price with VAT: | 413,60220 Kč |







