
DK-HT-001 | |
|---|---|
DigiKey Part Number | 6069-DK-HT-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-HT-001 |
Description | Humidity. RH10~95. out=mV |
Customer Reference | |
Detailed Description | Humidity, Temperature 10 ~ 95% RH Analog Voltage ±3% |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer DK SENSOR CO.,LTD | Output 1V ~ 5V |
Packaging Bulk | Accuracy ±3% |
Part Status Active | Voltage - Supply 5V |
Sensor Type Humidity, Temperature | Operating Temperature -20°C ~ 85°C |
Humidity Range 10 ~ 95% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 312,83200 Kč | 1 564,16 Kč |
| 10 | 297,19100 Kč | 2 971,91 Kč |
| 50 | 281,54920 Kč | 14 077,46 Kč |
| 100 | 265,90760 Kč | 26 590,76 Kč |
| 500 | 250,26600 Kč | 125 133,00 Kč |
| 1 000 | 234,62438 Kč | 234 624,38 Kč |
| Unit Price without VAT: | 312,83200 Kč |
|---|---|
| Unit Price with VAT: | 378,52672 Kč |




