
M12TXC-PT100-3MM-13MM-1/8NPT | |
|---|---|
DigiKey Part Number | 5880-M12TXC-PT100-3MM-13MM-1/8NPT-ND |
Manufacturer | |
Manufacturer Product Number | M12TXC-PT100-3MM-13MM-1/8NPT |
Description | TEMPERATURE TRANSMITTER, COMPACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RTD Temperature Sensor -50°C ~ 120°C 2 Conductor System Connector |
Datasheet | Datasheet |
Category | Element Type RTD |
Manufacturer Omega | Temperature Range -50°C ~ 120°C |
Series | Conductor Type 2 Conductor System |
Packaging Bulk | Terminal Type Connector |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 435,90000 Kč | 3 435,90 Kč |
| Unit Price without VAT: | 3 435,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 157,43900 Kč |



