
KP229E2701XTMA1 | |
|---|---|
DigiKey Part Number | KP229E2701XTMA1TR-ND - Tape & Reel (TR) KP229E2701XTMA1CT-ND - Cut Tape (CT) KP229E2701XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229E2701XTMA1 |
Description | SENSOR 43.51PSIA 4.65V DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP229E2701XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | |
Output Type | Analog Voltage | |
Output | 0.4 V ~ 4.65 V | |
Accuracy | ±0.544PSI (±3.75kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 73,99600 Kč | 369,98 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 25 | 66,91640 Kč | 1 672,91 Kč |
| 50 | 64,27480 Kč | 3 213,74 Kč |
| 100 | 61,85590 Kč | 6 185,59 Kč |
| 500 | 56,98984 Kč | 28 494,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 54,18800 Kč | 81 282,00 Kč |
| 3 000 | 52,60741 Kč | 157 822,23 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |










