
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | -14.5PSI ~ 101.53PSI (-100kPa ~ 700kPa) | |
Output Type | Analog | |
Output | 60 mV ~ 120 mV | |
Accuracy | - | |
Voltage - Supply | 15V | |
Port Size | - | |
Port Style | No Port | |
Features | mV Output | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,74800 Kč | 158,74 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 29,10320 Kč | 727,58 Kč |
| 100 | 27,78040 Kč | 2 778,04 Kč |
| 500 | 23,93772 Kč | 11 968,86 Kč |
| Unit Price without VAT: | 31,74800 Kč |
|---|---|
| Unit Price with VAT: | 38,41508 Kč |





