Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Absolute 60 mV ~ 120 mV 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP170101A

DigiKey Part Number
5611-XGZP170101A-ND
Manufacturer
Manufacturer Product Number
XGZP170101A
Description
Pressure Sensor 14.5PSI(100kPa)
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Absolute 60 mV ~ 120 mV 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
-14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa)
Output Type
Analog
Output
60 mV ~ 120 mV
Accuracy
-
Voltage - Supply
15V
Port Size
-
Port Style
No Port
Features
mV Output
Termination Style
Surface Mount (SMD,SMT)
Maximum Pressure
-
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
8-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
531,74800 Kč158,74 Kč
1030,42600 Kč304,26 Kč
2529,10320 Kč727,58 Kč
10027,78040 Kč2 778,04 Kč
50023,93772 Kč11 968,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,74800 Kč
Unit Price with VAT:38,41508 Kč