470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H471J080AA

DigiKey Part Number
445-8099-2-ND - Tape & Reel (TR)
445-8099-1-ND - Cut Tape (CT)
445-8099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H471J080AA
Description
CAP CER 470PF 50V C0G 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H471J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E3C0G2D471J080AATDK5 873445-9151-1-ND5,46000 KčUpgrade
CGA3E2C0G1H471J080AATDK109 037445-5648-1-ND2,94000 KčParametric Equivalent
06035A471J4T4AKYOCERA AVX12 530478-KAM15ACG1H471JMCT-ND5,25000 KčDirect
C0603T471J5GCLTUKEMET4 344399-C0603T471J5GCLTUCT-ND20,79000 KčDirect
KAM15ACG1H471JTKYOCERA AVX11 220478-KAM15ACG1H471JTCT-ND5,25000 KčDirect
In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,47800 Kč24,78 Kč
501,74280 Kč87,14 Kč
1001,51820 Kč151,82 Kč
5001,13558 Kč567,79 Kč
1 0001,01630 Kč1 016,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč