
CGAX8-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182057-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGAX8-AC01-E3-KIT |
Description | CGA X8R AUTOMOTIVE HIGH TEMP |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 2200pF ~ 22µF 4 ~ 100V Surface Mount 190 Pieces (19 Values - 10 Each) |
Category | Mounting Type Surface Mount |
Manufacturer TDK | Voltage - Rated 4 ~ 100V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications Automotive |
Part Status Active | Features High Temperature |
Kit Type Ceramic | Quantity 190 Pieces (19 Values - 10 Each) |
Capacitance Range 2200pF ~ 22µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,36000 Kč | 1 522,36 Kč |
| 10 | 1 322,24400 Kč | 13 222,44 Kč |
| Unit Price without VAT: | 1 522,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,05560 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA2B3X8R1H103K050BB | CAP CER 10000PF 50V X8R 0402 | 10 |
| CGA3E3X8R1H104K080AB | CAP CER 0.1UF 50V X8R 0603 | 10 |
| CGA3E1X8L1C105K080AC | CAP CER X8L 16V 1.0UF 10% 0.80MM | 10 |
| CGA6P1X8R1E106K250AC | CAP CER 10UF 25V X8R 1210 | 10 |

