10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X8R1H103K050BB

DigiKey Part Number
445-12303-2-ND - Tape & Reel (TR)
445-12303-1-ND - Cut Tape (CT)
445-12303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X8R1H103K050BB
Description
CAP CER 10000PF 50V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R1H103K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,70100 Kč17,01 Kč
501,18840 Kč59,42 Kč
1001,03520 Kč103,52 Kč
5000,77272 Kč386,36 Kč
1 0000,69230 Kč692,30 Kč
2 5000,60777 Kč1 519,43 Kč
5 0000,55687 Kč2 784,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50032 Kč5 003,20 Kč
20 0000,46688 Kč9 337,60 Kč
30 0000,45014 Kč13 504,20 Kč
50 0000,43159 Kč21 579,50 Kč
70 0000,42075 Kč29 452,50 Kč
100 0000,41032 Kč41 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč