
CGA3E1X8L1C105K080AC | |
|---|---|
DigiKey Part Number | 445-175260-2-ND - Tape & Reel (TR) 445-175260-1-ND - Cut Tape (CT) 445-175260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L1C105K080AC |
Description | CAP CER X8L 16V 1.0UF 10% 0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L1C105K080AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,78010 Kč | 278,01 Kč |
| 500 | 2,18842 Kč | 1 094,21 Kč |
| 1 000 | 2,00531 Kč | 2 005,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68178 Kč | 6 727,12 Kč |
| 8 000 | 1,58291 Kč | 12 663,28 Kč |
| 12 000 | 1,53340 Kč | 18 400,80 Kč |
| 20 000 | 1,47853 Kč | 29 570,60 Kč |
| 28 000 | 1,44645 Kč | 40 500,60 Kč |
| 40 000 | 1,41561 Kč | 56 624,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


